Trigger Devices
40TPS12A
Description: Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN

Overview of 40TPS12A by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 40TPS12A by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40TPS12A by International Rectifier

40TPS12A
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
TO-247AC, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
4 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
600 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
35000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
55 A
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 40TPS12A
    International Rectifier
    Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN
    VS

Alternate Parts for 40TPS12A

This table gives cross-reference parts and alternative options found for 40TPS12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40TPS12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40TPS12APBF Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies 40TPS12A vs 40TPS12APBF

Related Parts for 40TPS12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40TPS12A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40TPS12A by International Rectifier

Select Manufacturer
Which Manufacturer of 40TPS12A would you like to use for your alert(s)?
  • Please alert me when 40TPS12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40TPS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40TPS12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40TPS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40TPS12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40TPS12A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: