Filter Your Search
1 - 10 of 12 results
|
VS-40TPS12APBF
Vishay Intertechnologies
|
$2.6915 | Yes | Obsolete | 35 kA | 10 mA | 150 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||||||
|
VS-40TPS12AL-M3
Vishay Intertechnologies
|
$3.6772 | Yes | Active | 1.85 V | 35 kA | 500 µA | 300 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 500 V/us | 1.3 V | 600 A | 10 mA | 1.2 kV | TO-247AD | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.30.00.80 | 2018-08-20 | |||||||||
|
VS-40TPS12APBF
Vishay Semiconductors
|
$4.0670 | Obsolete | 35 kA | 10 mA | 150 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | Vishay | EAR99 | 8541.30.00.80 | TO-247AC | 3 | ||||||||||
|
VS-40TPS12ALHM3
Vishay Intertechnologies
|
$4.1150 | Yes | Active | 1.85 V | 35 kA | 500 µA | 300 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 500 V/us | 1.3 V | 600 A | 10 mA | 1.2 kV | TO-247AD | R-PSFM-T3 | AEC-Q101 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.30.00.80 | 2018-03-12 | ||||||||
|
VS-40TPS12A-M3
Vishay Intertechnologies
|
$4.2534 | Yes | Active | 35 kA | 10 mA | 150 mA | 150 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||||||
|
VS-40TPS12A-M3
Vishay Semiconductors
|
$6.4587 | Active | 35 kA | 10 mA | 150 mA | 150 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | Vishay | EAR99 | 8541.30.00.80 | TO-247AC | 3 | ||||||||||
|
40TPS12A
International Rectifier
|
Check for Price | No | Transferred | 35 kA | 10 mA | 150 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-247AC | 3 | |||||||||
|
40TPS12A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 35 kA | 10 mA | 150 mA | 150 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 3 PIN | unknown | Vishay | EAR99 | 8541.30.00.80 | TO-247AC | 3 | ||||||||
|
40TPS12APBF
International Rectifier
|
Check for Price | Yes | Transferred | 35 kA | 10 mA | 150 mA | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 1000 V/us | 4 V | 600 A | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | TO-247AC | 3 | |||||||||
|
40TPS12APBF
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 40 mA | 1.2 kV | 55 A | SCR | SINGLE | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | LEAD FREE PACKAGE-3 | unknown | Vishay | EAR99 | 8541.30.00.80 | TO-247AC | 3 |