Part Details for 41-01683 by Conec Corporation
Results Overview of 41-01683 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41-01683 Information
41-01683 by Conec Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ME10168334B2A01 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, OCP 3.0, 168 signal pins, SMT, OCP, Straddle mount, 2.794mm PCB, 0.0mm offset |
Price & Stock for 41-01683
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
COC41-01683
|
Heilind Electronics | SAL-78-RKW4PE-10K0250 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
COC41-01683
|
Interstate Connecting Components | SAL-78-RKW4PE-10K0250 | 0 |
|
Buy Now |
US Tariff Estimator: 41-01683 by Conec Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 41-01683
41-01683 Part Data Attributes
|
|
41-01683
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
41-01683
Conec Corporation
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Rated Current: 16a; Rated Voltage: 300v | |
| Backshell Type | Solid | |
| Body Depth | 1.614 Inch | |
| Body Diameter | 1.024 Inch | |
| Connector Type | Circular Connector | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Thermoplastic Polyurethane | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 5 |