Part Details for 41-040.005 by EAO AG
Overview of 41-040.005 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for 41-040.005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7154
|
Newark | Lamp, Indicator, Incandescent, T-1 3/4, Lamp Base Type:-, Mounting Hole Dia:-, Current Rating:-, Supply Voltage:-, Lens Shape:Rectangular, Product Range:-, Bulb Size:T-1 3/4 (5Mm) Rohs Compliant: Yes |Eao 41-040.005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $23.9400 | Buy Now |
DISTI #
1948-1412-ND
|
DigiKey | INDICATOR ST 18X24 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$20.3478 / $29.7500 | Buy Now |
DISTI #
123-41-040.005
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR SOCKET ELMT RoHS: Compliant | 0 |
|
$20.3400 / $29.7300 | Order Now |
DISTI #
70291374
|
RS | Pushbutton Actuator, Raised, Rectangle,18X24mm, Dual LED Capacity, IP40,Solder | EAO 41-040.005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8700 / $23.0200 | RFQ |
|
Onlinecomponents.com |
1 In Stock |
|
$17.2100 / $66.2000 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | 4 |
|
$13.5000 / $18.0000 | Buy Now | |
DISTI #
000000000000026316
|
Sager | Industrial Panel Mount Indicators / Switch Indicators INDICATOR SOCKET ELMT Min Qty: 1 | 216 |
|
$18.9600 / $23.3400 | Buy Now |
Part Details for 41-040.005
41-040.005 CAD Models
41-040.005 Part Data Attributes:
|
41-040.005
EAO AG
Buy Now
Datasheet
|
Compare Parts:
41-040.005
EAO AG
Indicator Lamp; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-14 | |
Optoelectronic Device Type | SINGLE COLOR LED |