Part Details for 41-NKA12H-CA0 by Visual Communications Company
Overview of 41-NKA12H-CA0 by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-NKA12H-CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23252854
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Amber 592nm 3600mcd 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1904 | Americas - 24 |
|
$2.3750 | Buy Now |
DISTI #
32882929
|
Verical | LED Panel Mount Indicator Uni-Color Amber 592nm 3600mcd 2-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1904 | Americas - 24 |
|
$2.3750 | Buy Now |
Part Details for 41-NKA12H-CA0
41-NKA12H-CA0 CAD Models
41-NKA12H-CA0 Part Data Attributes
|
41-NKA12H-CA0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41-NKA12H-CA0
Visual Communications Company
Single Color LED, Amber, Water Clear, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 14 V | |
Lens Type | CLEAR AMBER | |
Luminous Intensity-Nom | 3600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |