Part Details for 41003-000 by Winchester Interconnect
Overview of 41003-000 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-1003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
10146514-10031MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
59112-G24-10-035LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |
Price & Stock for 41003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | (B) A41003 TOOL WRENCH FOR NU Package Multiple: 1 | 0 |
|
RFQ |