Part Details for 410031B18 by APEM Inc
Overview of 410031B18 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410031B18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0659
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem 410031B18 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.0000 | Buy Now |
DISTI #
410031B18-ND
|
DigiKey | KNOB KNURLED 0.125" PLASTIC Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7675 | Buy Now |
DISTI #
642-410031B18
|
Mouser Electronics | Knobs & Dials Phenolic Knob Molded ABS RoHS: Compliant | 626 |
|
$1.7600 / $2.5100 | Buy Now |
DISTI #
75004248
|
RS | KNOB PLASTIC | APEM Components 410031B18 Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
375 In Stock |
|
$1.5800 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
375 In Stock |
|
$1.5500 / $2.2200 | Buy Now |
DISTI #
53816532
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1831 | Americas - 375 |
|
$2.2989 / $3.0331 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
375 In Stock |
|
$1.5800 / $2.2900 | Buy Now |
Part Details for 410031B18
410031B18 CAD Models
410031B18 Part Data Attributes:
|
410031B18
APEM Inc
Buy Now
|
Compare Parts:
410031B18
APEM Inc
|
Samacsys Manufacturer | Apem |