Part Details for 410032B14 by APEM Inc
Overview of 410032B14 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410032B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0660
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem 410032B14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.4300 | Buy Now |
DISTI #
410032B14-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5670 | Buy Now |
DISTI #
642-410032B14
|
Mouser Electronics | Knobs & Dials Phenolic Knob Molded ABS RoHS: Compliant | 655 |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
75004249
|
RS | KNOB PLASTIC | APEM Components 410032B14 Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Onlinecomponents.com | Knurled Straight Knob - 0.250" (6.35mm) Shaft Size - 0.716" (18.20mm) Diameter - 0.555" (14.10mm) Height - With Line on Top - Plastic - Black. RoHS: Compliant |
1475 In Stock |
|
$1.3600 / $2.1100 | Buy Now |
|
Master Electronics | Knurled Straight Knob - 0.250" (6.35mm) Shaft Size - 0.716" (18.20mm) Diameter - 0.555" (14.10mm) Height - With Line on Top - Plastic - Black. RoHS: Compliant |
1475 In Stock |
|
$1.3600 / $2.1100 | Buy Now |
Part Details for 410032B14
410032B14 CAD Models
410032B14 Part Data Attributes
|
410032B14
APEM Inc
Buy Now
|
Compare Parts:
410032B14
APEM Inc
|
Samacsys Manufacturer | Apem |