Part Details for 412R-430232A-ROHS by Dow-Key Microwave Corporation
Results Overview of 412R-430232A-ROHS by Dow-Key Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
412R-430232A-ROHS Information
412R-430232A-ROHS by Dow-Key Microwave Corporation is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
| UE75A203000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
| HM2G08LF | Amphenol Communications Solutions | Millipacs Accessories Guiding System and RoHS compatible |
412R-430232A-ROHS Part Data Attributes
|
|
412R-430232A-ROHS
Dow-Key Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
412R-430232A-ROHS
Dow-Key Microwave Corporation
RF Coaxial Relay, DPDT, Latched, 0.185A (Coil), 28VDC (Coil), 5180mW (Coil), 12400MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 44.5 Mm | |
| Body Height | 58.4 Mm | |
| Body Length or Diameter | 44.5 Mm | |
| Coil Current(DC)-Max | 0.185 A | |
| Coil Power | 5180 Mw | |
| Coil Resistance | 151.35 Ω | |
| Coil Voltage(DC)-Max | 28 V | |
| Coil/Input Supply Type | Dc | |
| Insertion Loss-Max | 0.5 Db | |
| Isolation-Max | 60 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 12400 Mhz | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -25 °C | |
| Physical Dimension | 44.5mm X 44.5mm X 58.4mm | |
| Relay Action | Latched | |
| Relay Function | Dpdt | |
| Relay Type | Rf Coaxial Relay | |
| Surface Mount | No | |
| Switching Time | 20 Ms | |
| Termination Type | Connector | |
| VSWR | 1.6 |