Part Details for 413V-1-150 by IRIMO
Overview of 413V-1-150 by IRIMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413V-1-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.413V-1-150
|
TME | Screwdriver, insulated, Pozidriv®, PZ1, Blade length: 150mm Min Qty: 1 | 0 |
|
$6.0000 / $7.1600 | RFQ |