-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4024
|
Newark | Terminals Ring 16-20 Awg #3 |Amp Te Connectivity 41406 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14600 |
|
$0.0850 | Buy Now |
DISTI #
18R7482
|
Newark | Ring Is 20-16 .099 .025Br |Amp Te Connectivity 41406 Min Qty: 540000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
41406-ND
|
DigiKey | CONN RING OVAL 16-20AWG #3 CRIMP Min Qty: 540000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0407 | Buy Now |
DISTI #
41406
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Strip - Tape and Reel (Alt: 41406) RoHS: Compliant Min Qty: 540000 Package Multiple: 540000 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
571-41406
|
Mouser Electronics | Terminals RING 16-20 AWG #3 RoHS: Compliant | 0 |
|
$0.0440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540000 Package Multiple: 540000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0382 | Buy Now |
DISTI #
AMP41406
|
Heilind Electronics | RING IS 20-16 .099 .025BR | Americas - 0 in Stock |
|
$0.0478 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG BR RoHS: Compliant |
14600 Partner Stock |
|
$0.0450 / $0.0515 | Buy Now |
DISTI #
41406
|
TTI | Terminals RING 16-20 AWG #3 RoHS: Compliant pbFree: Pb-Free Min Qty: 540000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
AMP41406
|
Interstate Connecting Components | RING IS 20-16 .099 .025BR | 0 |
|
$0.0478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41406
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41406
TE Connectivity
RING TERMINAL 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 41406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 41406 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 41406 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 41406 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 41406 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 41406 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 41406 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 41406 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 41406 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 41406 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 41406 vs 184206-2 |