There are no models available for this part yet.
Overview of 4142 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-222MRB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4142 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-4142
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX LLTF 1/2 NPT BLACK RoHS: Compliant | 0 |
|
$1.3500 / $2.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.9100 | Buy Now | ||
DISTI #
HEY4142
|
DB Roberts | FLEX LLTF 12 NPT BLACK 50CTN | 0 |
|
RFQ |
CAD Models for 4142 by Heyco
Part Data Attributes for 4142 by Heyco
4142
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
4142HeycoVS
-