Datasheets
414GD by:

Visible LED, Diffused

Part Details for 414GD by Everlight Electronics Co Ltd

Overview of 414GD by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 414GD

414GD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

414GD Part Data Attributes

414GD Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
414GD Everlight Electronics Co Ltd Visible LED, Diffused
Part Life Cycle Code Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.40.20.00
Color@Wavelength Green
Forward Current-Max 0.03 A
Forward Voltage-Max 2.8 V
Lens Type DIFFUSED
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Overall Height 6.7 mm
Peak Wavelength 565 nm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 414GD by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 414GD by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 414GD would you like to use for your alert(s)?
  • Please alert me when 414GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 414GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 414GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 414GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 414GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 414GD by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: