Part Details for 414H-DC (ALTERNATE: 51141919768) by 3M
Overview of 414H-DC (ALTERNATE: 51141919768) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414H-DC (ALTERNATE: 51141919768)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066951
|
RS | Scotch-Mount Outdoor Double-Sided Mounting Tape, 1 in x 60 in (2,54 cm x 1,52 m) | 3M 414H-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$8.0000 / $9.2500 | Buy Now |