Part Details for 415-0025-012 by Cinch Connectivity Solutions
Results Overview of 415-0025-012 by Cinch Connectivity Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
415-0025-012 Information
415-0025-012 by Cinch Connectivity Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
| CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
| CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for 415-0025-012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM2975
|
Newark | Cable Assy, Sma Plug-Plug, 50 Ohm, 12", Cable Length - Imperial:12", Cable Length - Metric:305Mm, Coaxial Cable Type:Rg178, Impedance:50Ohm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0025-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.1400 / $18.4000 | Buy Now |
|
DISTI #
J3312-ND
|
DigiKey | COAX CBL SMA TO SMA 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
171 In Stock |
|
$9.9120 / $16.1400 | Buy Now |
|
DISTI #
530-415-0025-012
|
Mouser Electronics | RF Cable Assemblies STRT PLUGS 178 12" RoHS: Compliant | 37 |
|
$9.9500 / $14.4300 | Buy Now |
|
DISTI #
V36:1790_21353161
|
Arrow Electronics | Cable Assembly Coaxial 0.305m SMA to SMA M-M COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2502 | Americas - 121 |
|
$9.6680 / $14.3220 | Buy Now |
|
DISTI #
70090105
|
RS | SMA STRAIGHT PLUG-SMA STRAIGHT PLUG, 12IN, 305MM, RG178, SMA RF CABLE SERIES Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $19.0100 | RFQ |
|
DISTI #
87741883
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-M RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2502 | Americas - 121 |
|
$9.6680 / $14.3220 | Buy Now |
|
DISTI #
82433320
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-M RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$13.3584 | Buy Now |
|
DISTI #
74091672
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-M RoHS: Exempt Min Qty: 10 Package Multiple: 5 Date Code: 1911 | Americas - 40 |
|
$12.0000 / $12.4051 | Buy Now |
|
DISTI #
V36:1790_21353161
|
Arrow Electronics | Cable Assembly Coaxial 0.305m SMA to SMA M-M COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2502 | Americas - 121 |
|
$9.6680 / $14.3220 | Buy Now |
|
DISTI #
87741883
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-M COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2502 | Americas - 121 |
|
$9.6680 / $14.3220 | Buy Now |
Part Details for 415-0025-012
415-0025-012 CAD Models
415-0025-012 Part Data Attributes
415-0025-012 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure reliable connections and prevent damage to the connector.
-
Yes, the 415-0025-012 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
Yes, the 415-0025-012 connector is designed to be compatible with other Cinch Connectivity Solutions products, including their range of backshells, contacts, and cable assemblies. However, it's always recommended to verify compatibility before integrating the connector into your system.
-
The operating temperature range for the 415-0025-012 connector is -55°C to 125°C (-65°F to 257°F). It's essential to ensure that the connector operates within this range to maintain its performance and reliability.
-
The 415-0025-012 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions to ensure the connector's reliability and performance.