Part Details for 4152543SA-H (ALTERNATE: 75015087) by Dichtomatik
Overview of 4152543SA-H (ALTERNATE: 75015087) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4152543SA-H (ALTERNATE: 75015087)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74549125
|
RS | Oil Seal, 4.125" ID, 5.251" OD, 0.437" Width | Dichtomatik 4152543SA-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5000 | RFQ |