Part Details for 41B60 by Martin Sprocket & Gear Inc
Overview of 41B60 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41B60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72327282
|
RS | Welded B' Sprocket, 41 Chain, 60 T, 9.841" OD, 9.5537" PD, 0.75" Stock Bore | Martin Sprocket & Gear 41B60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7800 / $63.2700 | RFQ |