Part Details for 41PCT170TWYG4B by LEDtronics Inc
Overview of 41PCT170TWYG4B by LEDtronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 41PCT170TWYG4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Quad-Level Bi-Color Green/Yellow 8-Pin T-1 RoHS: Compliant |
7000 In Stock |
|
$2.3800 / $6.1000 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | 211 |
|
$3.0692 / $4.9770 | Buy Now | |
|
Master Electronics | LED Quad-Level Bi-Color Green/Yellow 8-Pin T-1 RoHS: Compliant |
7000 In Stock |
|
$2.3800 / $6.1000 | Buy Now |
Part Details for 41PCT170TWYG4B
41PCT170TWYG4B CAD Models
41PCT170TWYG4B Part Data Attributes
|
41PCT170TWYG4B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
41PCT170TWYG4B
LEDtronics Inc
Dual Color LED Array, Yellow/high Efficiency Green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/HIGH EFFICIENCY GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 15.0/30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/568 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |