Part Details for 41W-BG2-SO by Visual Communications Company
Overview of 41W-BG2-SO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 41W-BG2-SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41W-BG2-SO-ND
|
DigiKey | PMI LED .250" HI HAT WIRE 2V GRE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7719 | Buy Now |
DISTI #
593-41W-BG2-SO
|
Mouser Electronics | LED Panel Mount Indicators PMI Round ED .250" Hi Hat Wire 2V Green RoHS: Compliant | 0 |
|
$4.7700 / $9.6200 | Order Now |
DISTI #
75413379
|
RS | Panel Mount Indicator Round ED .250in. Hi Hat Wire 2V Green | VCC (Visual Communications Company) 41W-BG2-SO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$4.8100 | Buy Now |
Part Details for 41W-BG2-SO
41W-BG2-SO CAD Models
41W-BG2-SO Part Data Attributes
|
41W-BG2-SO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41W-BG2-SO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |