There are no models available for this part yet.
Overview of 41W-NKA12H-CAO by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 41W-NKA12H-CAO by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC1898
|
Newark | Pmi .250" Led 12V Wire Clear Amber Rohs Compliant: Yes |Vcc (Visual Communications Company) 41W-NKA12H-CAO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$1.9100 | Buy Now | |
DISTI #
41W-NKA12H-CAO-ND
|
DigiKey | PMI .250" LED 12V WIRE CLEAR AMB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$4.7625 / $7.0900 | Buy Now | |
DISTI #
593-41W-NKA12H-CAO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Hi Hat Amber 12VDC RoHS: Compliant | 8 |
|
$6.7600 / $12.2900 | Buy Now | |
DISTI #
75413414
|
RS | Panel Mount Indicator Round LED .250in. 12V Wire Clear Amber | VCC (Visual Communications Company) 41W-NKA12H-CAO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$6.9100 | Buy Now |
CAD Models for 41W-NKA12H-CAO by Visual Communications Company
Part Data Attributes for 41W-NKA12H-CAO by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Visual Communications Company
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|