Part Details for 41W-NKG120-CGO by Visual Communications Company
Overview of 41W-NKG120-CGO by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41W-NKG120-CGO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1902
|
Newark | Pmi .250" Led 120V Wire Clear Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 41W-NKG120-CGO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$8.3000 / $10.3700 | Buy Now |
DISTI #
41W-NKG120-CGO-ND
|
DigiKey | PMI .250" LED 120V WIRE CLEAR GR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$8.0098 / $14.5700 | Buy Now |
DISTI #
593-41W-NKG120-CGO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Hi Hat Green 120VAC RoHS: Compliant | 121 |
|
$8.0000 / $14.5700 | Buy Now |
DISTI #
75413416
|
RS | Panel Mount Indicator ED .250in. Hi Hat Wire Leads 120Vac | VCC (Visual Communications Company) 41W-NKG120-CGO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$8.1900 | Buy Now |
Part Details for 41W-NKG120-CGO
41W-NKG120-CGO CAD Models
41W-NKG120-CGO Part Data Attributes
|
41W-NKG120-CGO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41W-NKG120-CGO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |