-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41W-NKG28H-CGO-ND
|
DigiKey | PMI .250" LED 28V WIRE CLEAR GRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
69 In Stock |
|
$6.7607 / $12.3000 | Buy Now |
DISTI #
593-41W-NKG28H-CGO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Hi Hat Green 28VDC RoHS: Compliant | 28 |
|
$6.7600 / $12.3000 | Buy Now |
DISTI #
74753952
|
RS | Panel Mount Indicator Round LED .250inch 28V Wire Clear Green | VCC (Visual Communications Company) 41W-NKG28H-CGO RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$10.2500 / $12.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41W-NKG28H-CGO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41W-NKG28H-CGO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |