Part Details for 41W-NKR28H-CRO by DDP Engineered LED Solutions
Overview of 41W-NKR28H-CRO by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8152JBPZ | Analog Devices | BGA 3.2Gbps 34x34 Digital Cros | |
REF195GSZ | Analog Devices | CRO POWER 5VOLT REF IC |
Price & Stock for 41W-NKR28H-CRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2000 / $10.5000 | Buy Now |