Part Details for 41W-NWL48H-CWO by Visual Communications Company
Overview of 41W-NWL48H-CWO by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 41W-NWL48H-CWO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41W-NWL48H-CWO-ND
|
DigiKey | PMI .250" LED 48V WIRE CLEAR CWH Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
593-41W-NWL48H-CWO
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .250" 48V Wire Clear CWht RoHS: Compliant | 85 |
|
$5.6500 / $11.4100 | Buy Now |
Part Details for 41W-NWL48H-CWO
41W-NWL48H-CWO CAD Models
41W-NWL48H-CWO Part Data Attributes
|
41W-NWL48H-CWO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41W-NWL48H-CWO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |