Part Details for 42-00001 by Conec Corporation
Results Overview of 42-00001 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42-00001 Information
42-00001 by Conec Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for 42-00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
COC42-00001
|
Heilind Electronics | SAL-8-RSC3-K | Americas - 0 in Stock |
|
$6.6079 / $8.3897 | Buy Now |
|
DISTI #
COC42-00001
|
Interstate Connecting Components | SAL-8-RSC3-K | 0 |
|
$6.6079 / $8.3897 | Buy Now |
|
|
CDM Electronics | SAL-8-RSC3-K Min Qty: 70 Package Multiple: 1 | 0 |
|
$8.4500 / $9.7500 | RFQ |
US Tariff Estimator: 42-00001 by Conec Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 42-00001
42-00001 Part Data Attributes
|
|
42-00001
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-00001
Conec Corporation
CONN PLUG 3POS INLINE PIN M8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Rated Current 3a; Rated Voltage 60 V | |
| Backshell Type | Solid | |
| Body Depth | 1.85 Inch | |
| Body Diameter | 0.551 Inch | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Glass Filled Polyamide6 | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Ul | |
| Shell Finish | Gold | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 |
42-00001 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the 42-00001 connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the 42-00001 connector has an IP67 rating, making it suitable for outdoor use and resistant to dust and water ingress.
-
The operating temperature range for the 42-00001 connector is -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the 42-00001 connector is designed to accommodate shielded cables, with a provision for grounding the shield.