Part Details for 42-51/GHC-YS2U1X/3T by Everlight Electronics Co Ltd
Overview of 42-51/GHC-YS2U1X/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-51/GHC-YS2U1X/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-42-51/GHC-YS2U1X/3TTR-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1847 / $0.2093 | Buy Now |
DISTI #
638-4251GHCYS2U1X3T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0670 / $0.0820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1881 | Buy Now |
DISTI #
42-51/GHC-YS2U1X/3T
|
Avnet Asia | LED Single Chip Green 535nm 25mA 2-Pin SMD T/R (Alt: 42-51/GHC-YS2U1X/3T) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2118 / $0.2368 | Buy Now |
DISTI #
S10B014541
|
EBV Elektronik | LED Single Chip Green 535nm 25mA 2-Pin SMD T/R (Alt: S10B014541) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |