Part Details for 4200-000 by Tusonix
Results Overview of 4200-000 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4200-000 Information
4200-000 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106134-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP STB, Right Angle, Receptacle. | |
| U77A26142001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS 1X2 CAGE. | |
| U77A61042001 | Amphenol Communications Solutions | SFP 1X6 CAGE NI TRAY |
Price & Stock for 4200-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4200-000-ND
|
DigiKey | FILTER LC(PI) 1500PF CHASSISSIS Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9830 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$22.5000 / $34.6200 | Buy Now |
US Tariff Estimator: 4200-000 by Tusonix
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4200-000
4200-000 Part Data Attributes
|
|
4200-000
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4200-000
Tusonix
Data Line Filter, 1 Function(s), 200V, 10A
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi-Type Circuit; With Nut And Lock Washer | |
| Capacitance | 1500 µF | |
| Filter Type | Data Line Filter | |
| Insertion Loss-Max | 60 Db | |
| Insulation Resistance-Min | 10000 MΩ | |
| JESD-609 Code | e4 | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Rated Current | 10 A | |
| Rated Voltage | 200 V | |
| Terminal Finish | Silver (Ag) |