Part Details for 42053 by Grayhill Inc
Overview of 42053 by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-42053
|
Mouser Electronics | Switch Hardware BCD 04-1-10N /panel seal, UL, 36°, , 8 deck, 2 pole/deck, 4 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$101.4800 / $108.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.8700 / $115.3400 | Buy Now |
DISTI #
000000000000377420
|
Sager | Switch Hardware BCD 04-1-10N /panel seal, UL, 36°, , 8 deck, 2 pole/deck, 4 positions/pole, non-shorting | 0 |
|
Buy Now |