Part Details for 422AR-100-S-0-X by American Technical Ceramics Corp
Overview of 422AR-100-S-0-X by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422AR-100-S-0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-422AR-100-S-0-X-ND
|
DigiKey | RELAY TIME DELAY 10HR 10A 250V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$75.5200 / $88.8500 | Buy Now |
|
Neutron USA | Time Delay Relay,Repeat Cycle,DPDT,1Sec. to 10Hrs.,10A,24-240VAC/VDC,8Pin Octal | 50 |
|
$144.9900 | Buy Now |