Part Details for 423-2UYC/S530-A6 by Everlight Electronics Co Ltd
Overview of 423-2UYC/S530-A6 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 423-2UYC/S530-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-423-2UYC/S530-A6-ND
|
DigiKey | LED YELLOW CLEAR 5MM T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1091 | Buy Now |
DISTI #
638-423-2UYC/S530-A6
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0750 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.0790 | Buy Now |
DISTI #
423-2UYC/S530-A6
|
TME | LED, 5mm, yellow, 100÷200mcd, 90°, Front: flat, 1.7÷2.4V, 60mW Min Qty: 5 | 0 |
|
$0.0427 / $0.1713 | RFQ |
Part Details for 423-2UYC/S530-A6
423-2UYC/S530-A6 CAD Models
423-2UYC/S530-A6 Part Data Attributes:
|
423-2UYC/S530-A6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
423-2UYC/S530-A6
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |