Part Details for 4252 by Adafruit Industries
Overview of 4252 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9063
|
Newark | Plastic Micro Servo Adapter For Lego Cross - 16Mm Long |Adafruit 4252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
1528-4252-ND
|
DigiKey | PLASTIC MICRO SERVO ADAPTER FOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
95 In Stock |
|
$0.7500 | Buy Now |
DISTI #
485-4252
|
Mouser Electronics | Adafruit Accessories Plastic Micro Servo Adapter for LEGO Cross - 16mm long RoHS: Compliant | 693 |
|
$0.7500 | Buy Now |
DISTI #
72494171
|
RS | Plastic Micro Servo Adapter for LEGO Cross - 16mm long | Adafruit Industries 4252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
Part Details for 4252
4252 CAD Models
4252 Part Data Attributes
|
4252
Adafruit Industries
Buy Now
|
Compare Parts:
4252
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |