Part Details for 4255 (ALTERNATE: HMP 156-312) by Heyco
Overview of 4255 (ALTERNATE: HMP 156-312) by Heyco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4255 (ALTERNATE: HMP 156-312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72144668
|
RS | Mounting Button, Length 0.5200 in, Mounting Hole Diameter 0.1560 in, HMP Series | Heyco 4255 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1400 | RFQ |