Part Details for 427142-000 by TE Connectivity
Results Overview of 427142-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
427142-000 Information
427142-000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 427142-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
427142-000
|
Avnet Americas | Photocontrol 185V to 305V 1200W/1100VA Box - Boxed Product (Development Kits) (Alt: 427142-000) COO: China RoHS: Not Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$10.6516 / $13.0335 | Buy Now |
|
DISTI #
571-427142-000
|
Mouser Electronics | TE Connectivity ALR-AA-1068-9IN | 0 |
|
$12.6200 | Order Now |
|
DISTI #
AMP427142-000
|
Heilind Electronics | ALR-AA-1068-9IN | Americas - 0 in Stock |
|
$13.4169 | Buy Now |
|
|
Onlinecomponents.com | ALR-AA-1068-9IN COO: China RoHS: Compliant |
500 Partner Stock |
|
$11.7900 / $39.7870 | Buy Now |
|
DISTI #
AMP427142-000
|
Interstate Connecting Components | ALR-AA-1068-9IN | 0 |
|
$13.4169 | Buy Now |
|
DISTI #
000000000006274341
|
Sager | TE Connectivity ALR-AA-1068-9IN Min Qty: 125 | 0 |
|
$15.2100 | Buy Now |
|
|
Master Electronics | ALR-AA-1068-9IN COO: China RoHS: Compliant |
500 Partner Stock |
|
$11.7900 / $39.7870 | Buy Now |