Part Details for 42732-1061 by Molex
Overview of 42732-1061 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 42732-1061
42732-1061 CAD Models
42732-1061 Part Data Attributes
|
42732-1061
Molex
Buy Now
Datasheet
|
Compare Parts:
42732-1061
Molex
Rectangular Power Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Total Number of Contacts | 4 |
Alternate Parts for 42732-1061
This table gives cross-reference parts and alternative options found for 42732-1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42732-1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 42732-1061 vs SP1NRNRNRNRN1F0091/AA |
PLA04F100A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 42732-1061 vs PLA04F100A2 |
GG8888F183 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 42732-1061 vs GG8888F183 |
PLA04F10120 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 42732-1061 vs PLA04F10120 |
42732-1040 | Rectangular Power Connector, 4 Contact(s), Female | Molex | 42732-1061 vs 42732-1040 |
SP1NRNRNRNRN1F0091 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 42732-1061 vs SP1NRNRNRNRN1F0091 |
PLA04F10140 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 42732-1061 vs PLA04F10140 |
PLA04F1060 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 42732-1061 vs PLA04F1060 |
94540-7004 | Rectangular Power Connector, 4 Contact(s), Female | Molex | 42732-1061 vs 94540-7004 |
PLA04F100C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 42732-1061 vs PLA04F100C2 |