Part Details for PLA04F1060 by Amphenol Positronic
Overview of PLA04F1060 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA04F1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8210
|
Newark | Pla04F1060 |Positronic PLA04F1060 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8700 / $53.7200 | Buy Now |
DISTI #
276-PLA04F1060
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$18.1900 / $25.2600 | Order Now |
DISTI #
POSPLA04F1060
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 51 |
|
$8.8800 / $14.4000 | Buy Now | |
DISTI #
POSPLA04F1060
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA04F1060
PLA04F1060 CAD Models
PLA04F1060 Part Data Attributes
|
PLA04F1060
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA04F1060
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA04F1060
This table gives cross-reference parts and alternative options found for PLA04F1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04F1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA04F1060 vs SP1NRNRNRNRN1F0091/AA |
PLA04F700C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F1060 vs PLA04F700C1 |
PLA04F700A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F1060 vs PLA04F700A1 |
94540-7004 | Rectangular Power Connector, 4 Contact(s), Female | Molex | PLA04F1060 vs 94540-7004 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F1060 vs PLA04F100A1 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F1060 vs PLA04F100C1 |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA04F1060 vs PLAH04F8000 |
DF04F00 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA04F1060 vs DF04F00 |
PLA04F800A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F1060 vs PLA04F800A2 |
PLAH04F7000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA04F1060 vs PLAH04F7000 |