-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9105
|
Newark | Connector, Plug, 2Pos, 1Row, 10Mm, Product Range:Mini-Fit Sr. 42818, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:10Mm, For Use With:42817 Crimp Terminal, Body Material:Polyester, Colour:Black, Connector Type:Plug & Socketrohs Compliant: Yes |Molex 42818-0212 (Alternate Part Number: 800754382014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3669 |
|
$0.7250 | Buy Now |
DISTI #
0428180212
|
Avnet Americas | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180212) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | Buy Now |
DISTI #
56H9105
|
Avnet Americas | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 56H9105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3669 Partner Stock |
|
$1.0500 / $1.5400 | Buy Now |
DISTI #
538-42818-0212
|
Mouser Electronics | Headers & Wire Housings MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK RoHS: Compliant | 4607 |
|
$0.8910 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag RoHS: Compliant |
33087 Partner Stock |
|
$0.5650 / $0.6770 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 1098 |
|
$0.5960 / $1.2958 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 8 |
|
$1.8280 / $2.2850 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 20 |
|
$1.6500 / $2.6400 | Buy Now |
DISTI #
42818-0212
|
TTI | Headers & Wire Housings MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 9561 In Stock |
|
$0.4900 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42818-0212
Molex
Buy Now
Datasheet
|
Compare Parts:
42818-0212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR, COMPATIBLE CONTACTS: 42817-0011; 42817-0031; 42817-0111, POLARIZED | |
Body Breadth | 0.543 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.232 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42818-0212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42818-0212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-7027 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 42818-0212 vs 03-06-7027 |
03-06-2000 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 42818-0212 vs 03-06-2000 |
176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | TE Connectivity | 42818-0212 vs 176292-2 |
42475-0221 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 42818-0212 vs 42475-0221 |
42475-0211 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 42818-0212 vs 42475-0211 |
176292-1 | UNIV POWER CAP HSG 2P P/MOUNT | TE Connectivity | 42818-0212 vs 176292-1 |
03-12-2023 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Molex | 42818-0212 vs 03-12-2023 |
42818-0222 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Molex | 42818-0212 vs 42818-0222 |