Part Details for 42CF15AJ by Siemens
Overview of 42CF15AJ by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42CF15AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-42CF15AJ-ND
|
DigiKey | CONTACTOR, 42DP,40A,2P,OPEN,24V Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$85.1500 | Buy Now |
DISTI #
982-42CF15AJ
|
Mouser Electronics | Contactors - Electromechanical Contactor, 42DP,40A,2P,Open,24V | 0 |
|
$75.0900 / $83.1000 | Order Now |
DISTI #
71881635
|
RS | Definite Purpose Contactor, 2-Pole, 40A, 24VAC Coil, Class 42 Series | Siemens 42CF15AJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$125.2800 / $156.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$185.4600 / $199.2000 | Buy Now |