Part Details for 43-01120 by Conec Corporation
Overview of 43-01120 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 43-01120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01120
|
Heilind Electronics | SAL-HT-12-FKH5-0,5-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-01120
|
Interstate Connecting Components | SAL-HT-12-FKH5-0,5-9 | 0 |
|
Buy Now |