Part Details for 43-12509 by Conec Corporation
Results Overview of 43-12509 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43-12509 Information
43-12509 by Conec Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-125-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. | |
| 75188-125-09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 9 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 43-12509
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
COC43-12509
|
Heilind Electronics | SAL-DN-12-RK5.3-3/GC | Americas - 0 in Stock |
|
$21.4295 / $27.2360 | Buy Now |
|
DISTI #
COC43-12509
|
Interstate Connecting Components | SAL-DN-12-RK5.3-3/GC | 0 |
|
$21.4295 / $27.2360 | Buy Now |
|
|
CDM Electronics | SAL-DN-12-RK5.3-3/GC Min Qty: 30 Package Multiple: 1 | 0 |
|
$28.4700 / $32.8500 | RFQ |
US Tariff Estimator: 43-12509 by Conec Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 43-12509
43-12509 Part Data Attributes
|
|
43-12509
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-12509
Conec Corporation
CONN FEMALE M12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body Depth | 1.732 Inch | |
| Body Diameter | 0.571 Inch | |
| Connector Type | Circular Connector | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Glass Filled Polyethylene/Polyurethane | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Gadolinium Zinc | |
| Termination Type | Wire | |
| Total Number of Contacts | 5 |