Part Details for 43-16151 by Conec Corporation
Overview of 43-16151 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77316-151LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 13 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 43-16151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAL-12-RK4-2/K1/SG RoHS: Compliant |
2 Partner Stock |
|
$4.0500 / $7.6400 | Buy Now |
|
Master Electronics | SAL-12-RK4-2/K1/SG RoHS: Compliant |
2 Partner Stock |
|
$4.0500 / $7.6400 | Buy Now |