Part Details for 4300A055 by Bird Technologies
Overview of 4300A055 by Bird Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4300A055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60470.1
|
TestEquity LLC | Bird 4300A055 Carrying Case, Foam Inserts, 12" x 9" x 5", For 100-ST Series Load And Accessories | 0 |
|
$303.0000 | Buy Now |