Part Details for 4300F1LC by Visual Communications Company
Overview of 4300F1LC by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4300F1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1482
|
Newark | Led, 3Mm, Red, 1.8Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:635Nm, Luminous Intensity:1.8Mcd, Viewing Angle:50°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4300F1LC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3660 | Buy Now |
DISTI #
4300F1LC-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
870 In Stock |
|
$0.2889 / $0.9900 | Buy Now |
DISTI #
606-4300F1LC
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED LOW CURRENT RoHS: Compliant | 653 |
|
$0.2880 / $0.8900 | Buy Now |
DISTI #
V36:1790_07148888
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 342 |
|
$0.2759 / $0.8923 | Buy Now |
DISTI #
70719176
|
RS | LED RED DIFF 3MM ROUND T/H | VCC (Visual Communications Company) 4300F1LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 200 |
|
$0.5000 / $0.7100 | Buy Now |
|
Future Electronics | 4300F Series Red 3 mm 50° 1.8 mcd Diffused 1.8 V Solid State LED Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3160 | Buy Now |
DISTI #
61730077
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2150 | Americas - 342 |
|
$0.2786 / $0.6140 | Buy Now |
Part Details for 4300F1LC
4300F1LC CAD Models
4300F1LC Part Data Attributes:
|
4300F1LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4300F1LC
Visual Communications Company
LED TH T-1 3mm 1.8V 2mA 1.8mcd Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |