Part Details for 4300H1LC by CML Innovative Technologies
Overview of 4300H1LC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4300H1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED, T-1 3/4, 5MM | 1320 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for 4300H1LC
4300H1LC CAD Models
4300H1LC Part Data Attributes
|
4300H1LC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4300H1LC
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 4300H1LC
This table gives cross-reference parts and alternative options found for 4300H1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300H1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-RLP | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | 4300H1LC vs 200-RLP |
TLLR5400 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | 4300H1LC vs TLLR5400 |
HLMP-4700 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | 4300H1LC vs HLMP-4700 |
4300H7LC | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 4300H1LC vs 4300H7LC |
HLMP-4700 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) | Hewlett Packard Co | 4300H1LC vs HLMP-4700 |
HLMP-4700 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | 4300H1LC vs HLMP-4700 |
521-9321F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 4300H1LC vs 521-9321F |
521-9321 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 4300H1LC vs 521-9321 |
200-RLP | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | 4300H1LC vs 200-RLP |
HLMP-4700 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4300H1LC vs HLMP-4700 |