Part Details for 4300H1LC by Visual Communications Company
Overview of 4300H1LC by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4300H1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6580
|
Newark | Led, 5Mm, Red, 2.3Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:635Nm, Luminous Intensity:2.3Mcd, Viewing Angle:50°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) 4300H1LC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.3490 | Buy Now |
DISTI #
4300H1LC-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
998 In Stock |
|
$0.2757 / $0.9400 | Buy Now |
DISTI #
606-4300H1LC
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED LOW CURRENT RoHS: Compliant | 1330 |
|
$0.2560 / $0.8600 | Buy Now |
|
Future Electronics | 4300H Series Red 5 mm 50° 2.3 mcd Diffused 1.8 V Solid State LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Future Electronics | 4300H Series Red 5 mm 50° 2.3 mcd Diffused 1.8 V Solid State LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2900 / $0.3950 | Buy Now |
Part Details for 4300H1LC
4300H1LC CAD Models
4300H1LC Part Data Attributes
|
4300H1LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4300H1LC
Visual Communications Company
LED TH 5mm 1.8V 2mA Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |