4300T1LC
Description: Single Color LED, Red, Diffused, 1.65mm,

Overview of 4300T1LC by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 4300T1LC by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4300T1LC by CML Innovative Technologies

4300T1LC
CML Innovative Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.007 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.9 mm
Peak Wavelength
635 nm
Shape
ROUND
Size
1.65 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
90 deg
Want to compare parts?
  1. 4300T1LC
    CML Innovative Technologies
    Single Color LED, Red, Diffused, 1.65mm,
    VS

Related Parts for 4300T1LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4300T1LC by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4300T1LC by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 4300T1LC would you like to use for your alert(s)?
  • Please alert me when 4300T1LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4300T1LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4300T1LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4300T1LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4300T1LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4300T1LC by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: