Part Details for 4301.5003 by Schurter Electronic Components
Overview of 4301.5003 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 4301.5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B001
|
Newark | Power Entry Module, Plug, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4301.5003 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$33.3900 / $35.1900 | Buy Now |
DISTI #
486-2122-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
12 In Stock |
|
$22.4400 / $30.6600 | Buy Now |
|
Future Electronics | KFA Series 2 Pole 4 A Screw Front Side Mount Line Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$24.4900 / $24.9800 | Buy Now |
|
Onlinecomponents.com | KFA POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant |
79 In Stock 380 Factory Stock |
|
$21.5700 / $29.8600 | Buy Now |
DISTI #
62995173
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 76 |
|
$30.8077 / $39.6487 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
4301.5003
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 10 | 0 |
|
$15.5200 | RFQ |
DISTI #
4301.5003
|
Avnet Abacus | KFA POWER ENTRY MODULE W. FILTER 4A (Alt: 4301.5003) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
75D3154
|
Bürklin Elektronik | IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4301.5003 Min Qty: 1 | 215 |
|
$16.0941 / $21.6261 | Buy Now |
DISTI #
2080402
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.3892 / $33.8634 | Buy Now |
Part Details for 4301.5003
4301.5003 CAD Models
4301.5003 Part Data Attributes
|
4301.5003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.5003
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.5003
This table gives cross-reference parts and alternative options found for 4301.5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375-4M-F1 | Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug | Power Dynamics Inc | 4301.5003 vs HGN-375-4M-F1 |
DC12.3102.103 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs DC12.3102.103 |
4301.5245 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.5245 |
4301.5043 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.5043 |
DC12.3102.101 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs DC12.3102.101 |
4301.6205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.6205 |
4301.7205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.7205 |
4301.5205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.5205 |
4301.7003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5003 vs 4301.7003 |