Part Details for 430113-530 by Laird Thermal Systems
Overview of 430113-530 by Laird Thermal Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430113-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430113-530-ND
|
DigiKey | PELTIER MOD 43.9X39.9X3.63MM 6A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$29.1880 / $31.9100 | Buy Now |
DISTI #
739-430113-530
|
Mouser Electronics | Thermoelectric Peltier Modules PT6,12,F2,4040,TB,RT,W6 | 0 |
|
$28.8500 / $31.5900 | Order Now |