Part Details for 43025-1800 by Molex
Results Overview of 43025-1800 by Molex
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43025-1800 Information
43025-1800 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP1800ILC-70 | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| 10093084-3025HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 2.5ms, passive, Halogen free |
Price & Stock for 43025-1800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AH0009
|
Newark | Microfit 3.0 Dr Rcpt 18Ckt Rohs Compliant: Yes |Molex 43025-1800 (Alternate Part Number: 800754369053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8210 |
|
$0.6880 / $1.1700 | Buy Now |
|
DISTI #
13N3604
|
Newark | Connector Housing, Rcpt, 18Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:18Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-1800 (Alternate Part Number: 800754369053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1204 |
|
$0.7070 / $1.1700 | Buy Now |
|
DISTI #
0430251800
|
Avnet Americas | Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 18 Ways, 3 mm - Bulk (Alt: 0430251800) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8210 |
|
$0.4068 / $0.5474 | Buy Now |
|
DISTI #
13N3604
|
Avnet Americas | Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 18 Ways, 3 mm - Bulk (Alt: 13N3604) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1143 Partner Stock |
|
$0.7320 / $1.1500 | Buy Now |
|
DISTI #
538-43025-1800
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 18P DUAL ROW RoHS: Compliant | 2223 |
|
$0.5500 / $1.0100 | Buy Now |
|
DISTI #
70190799
|
RS | MICRO-FIT 3.0 SERIES 3MM PITCH 18 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 43025 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 130 |
|
$0.8100 / $1.0300 | Buy Now |
|
DISTI #
MOL43025-1800
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 18CKT | Americas - 100085 in Stock |
|
$0.4027 / $0.5086 | Buy Now |
|
|
Onlinecomponents.com | Conn Housing F 18 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag COO: China RoHS: Compliant |
4563 Partner Stock |
|
$0.3988 / $0.5270 | Buy Now |
|
DISTI #
88785199
|
Verical | Conn Housing RCP 18 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2436 | Americas - 13459 |
|
$0.4800 / $0.6818 | Buy Now |
|
DISTI #
85949722
|
Verical | Conn Housing RCP 18 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2420 | Americas - 5161 |
|
$0.5360 / $0.9090 | Buy Now |
US Tariff Estimator: 43025-1800 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 43025-1800
43025-1800 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
43025-1800 Part Data Attributes
|
|
43025-1800
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-1800
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rated Current(Power): 8a, Polarized | |
| Body Breadth | 0.427 Inch | |
| Body Depth | 0.551 Inch | |
| Body Length | 1.096 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 18 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 43025-1800
This table gives cross-reference parts and alternative options found for 43025-1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43025-1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0430251800 | Molex | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT | 43025-1800 vs 0430251800 |
43025-1800 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 43025-1800 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 43025-1800 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 43025-1800 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 43025-1800 is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.