Part Details for 4303.2024.02 by Schurter Electronic Components
Overview of 4303.2024.02 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303.2024.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5089
|
Newark | Fd3 Fuse Drawer 2P 10A 110/150/220/Carton Box |Schurter 4303.2024.02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $10.6800 | Buy Now |
DISTI #
486-6746-ND
|
DigiKey | FUSE DRWR FOR PWR MOD X-SAFE 2PL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$6.2062 / $11.0600 | Buy Now |
DISTI #
4303.2024.02
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A 110/150/220 - Boxed Product (Development Kits) (Alt: 4303.2024.02) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.0573 / $7.1030 | Buy Now |
DISTI #
693-4303.2024.02
|
Mouser Electronics | AC Power Entry Modules KEC/KD FUSE DRWR 2P 10A 110/150/220 | 0 |
|
$6.7800 / $11.0300 | Order Now |
DISTI #
70482531
|
RS | Power Entry Modules, AC, KEC/KD FUSE DRWR 2P 10A 110/150/220 | Schurter 4303.2024.02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 / $9.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.9000 | Buy Now |
|
Onlinecomponents.com | KEC/KD FUSE DRAWER 2P 10A 110/150/220 RoHS: Compliant | 0 |
|
$6.4400 / $9.7800 | Buy Now |
DISTI #
4303.2024.02
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A 110/150/220 - Boxed Product (Development Kits) (Alt: 4303.2024.02) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.0573 / $7.1030 | Buy Now |
DISTI #
4303.2024.02
|
TME | Fuse holder, cylindrical fuses, 5x20mm, snap-fastener, black Min Qty: 1 | 0 |
|
$3.3800 / $4.5000 | RFQ |
DISTI #
4303.2024.02
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A 110/150/220 - Boxed Product (Development Kits) (Alt: 4303.2024.02) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.0573 / $7.1030 | Buy Now |
Part Details for 4303.2024.02
4303.2024.02 CAD Models
4303.2024.02 Part Data Attributes
|
4303.2024.02
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.2024.02
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60320-1/C14, 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.2024.02
This table gives cross-reference parts and alternative options found for 4303.2024.02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.2024.02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.2024.04 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2024.02 vs 4303.2024.04 |
4303.2514.05 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2024.02 vs 4303.2514.05 |
4303.2124.37 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2124.37 |
4303.2124.45 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2124.45 |
4303.2124.40 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2124.40 |
4303.2124.29 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2124.29 |
4303.2737.43 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2737.43 |
4303.2614.01 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2024.02 vs 4303.2614.01 |
4303.2624.45 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2624.45 |
4303.2537.44 | Mains Power Connector | Schurter Electronic Components | 4303.2024.02 vs 4303.2537.44 |