Part Details for 4303F3 by Chicago Miniature Lighting LLC
Overview of 4303F3 by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4303F3
4303F3 CAD Models
4303F3 Part Data Attributes
|
4303F3
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4303F3
Chicago Miniature Lighting LLC
Single Color LED, Amber, Diffused, T-1, 3.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 603 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 4303F3
This table gives cross-reference parts and alternative options found for 4303F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K402 | Single Color LED, Orange, Diffused, T-1, 3mm | Hewlett Packard Co | 4303F3 vs HLMP-K402 |
HLMP-K401 | Single Color LED, Soft Orange, Orange Diffused, T-1, 3mm, | QT Optoelectronics | 4303F3 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Orange, Diffused, T-1, 3mm | Hewlett Packard Co | 4303F3 vs HLMP-K401 |
4303F3 | Single Color LED, Amber, Diffused, T-1, 3.1mm, | CML Innovative Technologies | 4303F3 vs 4303F3 |
HLMP-K400 | Single Color LED, Soft Orange, Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4303F3 vs HLMP-K400 |
HLMP-K400 | Single Color LED, Soft Orange, Orange Diffused, T-1, 3mm, | QT Optoelectronics | 4303F3 vs HLMP-K400 |
HLMP-K402 | Single Color LED, Soft Orange, Orange Diffused, T-1, 3mm, | QT Optoelectronics | 4303F3 vs HLMP-K402 |
HLMP-K401 | Single Color LED, Orange, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4303F3 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Soft Orange, Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4303F3 vs HLMP-K401 |
HLMP-K401 | T-1 SINGLE COLOR LED, ORANGE, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 4303F3 vs HLMP-K401 |